
641970-1 | |
|---|---|
DigiKey Part Number | A25234-ND |
Manufacturer | |
Manufacturer Product Number | 641970-1 |
Description | CONN HEADER VERT 6POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 641970-1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.550" (13.97mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide |
Number of Rows 3 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 100 | 31,40000 Kč | 3 140,00 Kč |
| 500 | 28,02770 Kč | 14 013,85 Kč |
| 1 000 | 26,69024 Kč | 26 690,24 Kč |
| 5 000 | 23,82708 Kč | 119 135,40 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |










