



1-480704-9 | |
|---|---|
DigiKey Part Number | A97529-ND |
Manufacturer | |
Manufacturer Product Number | 1-480704-9 |
Description | CONN PLUG HSG 6POS 94V BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-480704-9 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 8,94700 Kč | 89,47 Kč |
| 25 | 8,38400 Kč | 209,60 Kč |
| 50 | 7,97940 Kč | 398,97 Kč |
| 100 | 7,59970 Kč | 759,97 Kč |
| 250 | 7,12256 Kč | 1 780,64 Kč |
| 500 | 6,78220 Kč | 3 391,10 Kč |
| 1 800 | 6,19559 Kč | 11 152,06 Kč |
| 3 600 | 5,89979 Kč | 21 239,24 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |



























