



350781-1 | |
|---|---|
DigiKey Part Number | A14289-ND |
Manufacturer | |
Manufacturer Product Number | 350781-1 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 350781-1 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 13,99400 Kč | 139,94 Kč |
| 25 | 13,11400 Kč | 327,85 Kč |
| 50 | 12,48820 Kč | 624,41 Kč |
| 100 | 11,89180 Kč | 1 189,18 Kč |
| 250 | 11,14600 Kč | 2 786,50 Kč |
| 500 | 10,61294 Kč | 5 306,47 Kč |
| 1 000 | 10,10637 Kč | 10 106,37 Kč |
| 2 500 | 9,47340 Kč | 23 683,50 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |


























