
350552-1 | |
|---|---|
DigiKey Part Number | A14303-ND |
Manufacturer | |
Manufacturer Product Number | 350552-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350552-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,46300 Kč | 44,63 Kč |
| 25 | 4,17960 Kč | 104,49 Kč |
| 50 | 3,97500 Kč | 198,75 Kč |
| 100 | 3,78530 Kč | 378,53 Kč |
| 250 | 3,54792 Kč | 886,98 Kč |
| 500 | 3,37860 Kč | 1 689,30 Kč |
| 1 000 | 3,21696 Kč | 3 216,96 Kč |
| 3 000 | 2,97678 Kč | 8 930,34 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |


























