43 (40 + 3 Power) Position Housing for Non-Gendered Contacts Connector Panel Mount Drawer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43 (40 + 3 Power) Position Housing for Non-Gendered Contacts Connector Panel Mount Drawer
194243-1
194243-1

194243-1

DigiKey Part Number
A102021-ND
Manufacturer
Manufacturer Product Number
194243-1
Description
CONN HSG DRAWER 43POS PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
43 (40 + 3 Power) Position Housing for Non-Gendered Contacts Connector Panel Mount Drawer
Datasheet
 Datasheet
EDA/CAD Models
194243-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
43 (40 + 3 Power)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
7
Series
Mounting Type
Panel Mount
Packaging
Bulk
Connector Usage
Receptacle
Part Status
Active
Features
Mating Guide
Connector Type
Housing for Non-Gendered Contacts
Note
Contacts Sold Separately
Connector Style
Drawer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 564
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1379,78000 Kč379,78 Kč
10322,73900 Kč3 227,39 Kč
25302,53000 Kč7 563,25 Kč
50288,08540 Kč14 404,27 Kč
100274,34160 Kč27 434,16 Kč
250257,18000 Kč64 295,00 Kč
500244,91864 Kč122 459,32 Kč
Manufacturers Standard Package
Unit Price without VAT:379,78000 Kč
Unit Price with VAT:459,53380 Kč