
194242-1 | |
|---|---|
DigiKey Part Number | 194242-1-ND |
Manufacturer | |
Manufacturer Product Number | 194242-1 |
Description | CONN HSG DRAWER 43POS PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 43 (40 + 3 Power) Position Housing for Non-Gendered Contacts Connector Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 194242-1 Models |
Category | Number of Positions 43 (40 + 3 Power) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 7 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Plug |
Part Status Active | Features Guide Pin |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Drawer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 280,48666 Kč | 280 486,66 Kč |
| Unit Price without VAT: | 280,48666 Kč |
|---|---|
| Unit Price with VAT: | 339,38886 Kč |












