
350536-2 | |
|---|---|
DigiKey Part Number | A1443TR-ND - Tape & Reel (TR) A1443CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350536-2 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350536-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 18,12300 Kč | 181,23 Kč |
| 25 | 16,99320 Kč | 424,83 Kč |
| 50 | 16,18380 Kč | 809,19 Kč |
| 100 | 15,40800 Kč | 1 540,80 Kč |
| 250 | 14,44200 Kč | 3 610,50 Kč |
| 500 | 13,75254 Kč | 6 876,27 Kč |
| 1 000 | 13,09579 Kč | 13 095,79 Kč |
| 2 500 | 12,36506 Kč | 30 912,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,92401 Kč | 59 620,05 Kč |
| 10 000 | 11,35538 Kč | 113 553,80 Kč |
| 15 000 | 11,03542 Kč | 165 531,30 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |





















