



794714-1 | |
|---|---|
DigiKey Part Number | A30558-ND |
Manufacturer | |
Manufacturer Product Number | 794714-1 |
Description | CONN RCPT HSG 6POS FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 794714-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Twist and Lock | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,69100 Kč | 376,91 Kč |
| 25 | 35,33560 Kč | 883,39 Kč |
| 50 | 33,64300 Kč | 1 682,15 Kč |
| 100 | 32,03450 Kč | 3 203,45 Kč |
| 250 | 30,02796 Kč | 7 506,99 Kč |
| 500 | 28,59466 Kč | 14 297,33 Kč |
| 1 000 | 27,23000 Kč | 27 230,00 Kč |
| 2 500 | 25,52618 Kč | 63 815,45 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |























