
0366480022 | |
|---|---|
DigiKey Part Number | 0366480022-ND |
Manufacturer | |
Manufacturer Product Number | 0366480022 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 0366480022 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 25 | 9,92800 Kč | 248,20 Kč |
| 50 | 9,45740 Kč | 472,87 Kč |
| 100 | 9,00390 Kč | 900,39 Kč |
| 250 | 8,43868 Kč | 2 109,67 Kč |
| 500 | 8,03552 Kč | 4 017,76 Kč |
| 2 000 | 7,28631 Kč | 14 572,62 Kč |
| 4 000 | 6,93858 Kč | 27 754,32 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

















