
2112297-1 | |
|---|---|
DigiKey Part Number | A142457-ND |
Manufacturer | |
Manufacturer Product Number | 2112297-1 |
Description | PROTECTION CAP,GROUP E,ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 2112297-1 Models |
Category | Accessory Type Cap (Cover), Protective |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products Heavy Duty Sealed Connector Series |
Series | Features Locking |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 Kč | 72,99 Kč |
| 10 | 61,96200 Kč | 619,62 Kč |
| 25 | 58,07840 Kč | 1 451,96 Kč |
| 50 | 55,30460 Kč | 2 765,23 Kč |
| 100 | 52,66430 Kč | 5 266,43 Kč |
| 400 | 47,75598 Kč | 19 102,39 Kč |
| 800 | 45,47699 Kč | 36 381,59 Kč |
| 1 200 | 44,19541 Kč | 53 034,49 Kč |
| 2 800 | 41,63309 Kč | 116 572,65 Kč |
| Unit Price without VAT: | 72,99000 Kč |
|---|---|
| Unit Price with VAT: | 88,31790 Kč |











