
MGXS1R52405 | |
|---|---|
DigiKey Part Number | 1776-3665-ND |
Manufacturer | |
Manufacturer Product Number | MGXS1R52405 |
Description | DC DC CONVERTER 5V 1.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 6V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,39000 Kč | 357,39 Kč |
| 5 | 344,20000 Kč | 1 721,00 Kč |
| 10 | 338,61400 Kč | 3 386,14 Kč |
| 25 | 331,36520 Kč | 8 284,13 Kč |
| 50 | 325,98140 Kč | 16 299,07 Kč |
| 100 | 320,67730 Kč | 32 067,73 Kč |
| 250 | 313,78824 Kč | 78 447,06 Kč |
| 500 | 308,66934 Kč | 154 334,67 Kč |
| Unit Price without VAT: | 357,39000 Kč |
|---|---|
| Unit Price with VAT: | 432,44190 Kč |







