Artix-7 Field Programmable Gate Array (FPGA) IC 500 13455360 215360 1156-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A200T-1FFG1156I

DigiKey Part Number
122-2050-ND
Manufacturer
Manufacturer Product Number
XC7A200T-1FFG1156I
Description
IC FPGA 500 I/O 1156FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 500 13455360 215360 1156-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
13455360
Mfr
Number of I/O
500
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
16825
Supplier Device Package
1156-FCBGA (35x35)
Number of Logic Elements/Cells
215360
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 738,25000 Kč8 738,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 738,25000 Kč
Unit Price with VAT:10 573,28250 Kč