



ATS-X50350P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1990-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50350P-C1-R0 |
Description | HEATSINK 35X35X17.5MM SUPERGRIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,71000 Kč | 616,71 Kč |
| 10 | 545,82200 Kč | 5 458,22 Kč |
| 25 | 519,87680 Kč | 12 996,92 Kč |
| 50 | 501,05420 Kč | 25 052,71 Kč |
| 100 | 482,89310 Kč | 48 289,31 Kč |
| 300 | 455,40183 Kč | 136 620,55 Kč |
| Unit Price without VAT: | 616,71000 Kč |
|---|---|
| Unit Price with VAT: | 746,21910 Kč |




