
XCZU15EG-2FFVB1156I | |
|---|---|
DigiKey Part Number | XCZU15EG-2FFVB1156I-ND |
Manufacturer | |
Manufacturer Product Number | XCZU15EG-2FFVB1156I |
Description | IC SOC CORTEX-A53 1156FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 747K+ Logic Cells 533MHz, 600MHz, 1.3GHz 1156-FCBGA (35x35) |
Datasheet | Datasheet |
EDA/CAD Models | XCZU15EG-2FFVB1156I Models |
Category | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer AMD | Speed 533MHz, 600MHz, 1.3GHz |
Series | Primary Attributes Zynq®UltraScale+™ FPGA, 747K+ Logic Cells |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case 1156-BBGA, FCBGA |
Architecture MCU, FPGA | Supplier Device Package 1156-FCBGA (35x35) |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | Number of I/O 328 |
RAM Size 256KB | Base Product Number |
Peripherals DMA, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175 064,32000 Kč | 175 064,32 Kč |
| Unit Price without VAT: | 175 064,32000 Kč |
|---|---|
| Unit Price with VAT: | 211 827,82720 Kč |






