


ATS-X50350G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1973-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50350G-C1-R0 |
Description | SUPERGRIP HEATSINK 35X35X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,73000 Kč | 570,73 Kč |
| 10 | 505,12800 Kč | 5 051,28 Kč |
| 25 | 481,13120 Kč | 12 028,28 Kč |
| 50 | 463,71140 Kč | 23 185,57 Kč |
| 100 | 446,90040 Kč | 44 690,04 Kč |
| 300 | 421,46487 Kč | 126 439,46 Kč |
| 500 | 410,11866 Kč | 205 059,33 Kč |
| Unit Price without VAT: | 570,73000 Kč |
|---|---|
| Unit Price with VAT: | 690,58330 Kč |




