
XC6SLX75-2FGG676C | |
|---|---|
DigiKey Part Number | 122-1948-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX75-2FGG676C |
Description | IC FPGA 408 I/O 676FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 408 3170304 74637 676-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 3170304 |
Mfr | Number of I/O 408 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5831 | Supplier Device Package 676-FBGA (27x27) |
Number of Logic Elements/Cells 74637 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 741,92000 Kč | 4 741,92 Kč |
| Unit Price without VAT: | 4 741,92000 Kč |
|---|---|
| Unit Price with VAT: | 5 737,72320 Kč |









