4 Position Header Connector 0.250" (6.35mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Header Connector 0.250" (6.35mm) Through Hole Gold
350761-5
350761-5

350761-5

DigiKey Part Number
A31761-ND
Manufacturer
Manufacturer Product Number
350761-5
Description
CONN HDR 4POS 0.25 GOLD PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Header Connector 0.250" (6.35mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
350761-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Natural
Insulation Height
0.550" (13.97mm)
Contact Length - Post
0.155" (3.94mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-2
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
1058,85700 Kč588,57 Kč
10050,01090 Kč5 001,09 Kč
50044,64216 Kč22 321,08 Kč
1 00042,51213 Kč42 512,13 Kč
5 00037,95309 Kč189 765,45 Kč
Manufacturers Standard Package
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč