Connector Plug, Sealing For Universal MATE-N-LOK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794272-1

DigiKey Part Number
A25398-ND
Manufacturer
Manufacturer Product Number
794272-1
Description
CONN WIRE SEAL 3POS UMNL BLUE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For Universal MATE-N-LOK Series
Datasheet
 Datasheet
EDA/CAD Models
794272-1 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Plug, Sealing
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
3
Series
For Use With/Related Products
Universal MATE-N-LOK Series
Packaging
Bulk
Features
Splash-Proof
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 256
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,15500 Kč171,55 Kč
2516,07600 Kč401,90 Kč
5015,30340 Kč765,17 Kč
10014,57260 Kč1 457,26 Kč
25013,65876 Kč3 414,69 Kč
50013,00658 Kč6 503,29 Kč
1 00012,38546 Kč12 385,46 Kč
2 50011,60996 Kč29 024,90 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč