3 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black
1-350767-9
1-350767-9

1-350767-9

DigiKey Part Number
1-350767-9-ND
Manufacturer
Manufacturer Product Number
1-350767-9
Description
CONN RCPT HSG 3POS BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1-350767-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 554
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
1012,03400 Kč120,34 Kč
2511,27040 Kč281,76 Kč
5010,72800 Kč536,40 Kč
10010,21710 Kč1 021,71 Kč
2509,57516 Kč2 393,79 Kč
5009,11802 Kč4 559,01 Kč
1 0008,68235 Kč8 682,35 Kč
2 5008,13865 Kč20 346,62 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč