



350848-3 | |
|---|---|
DigiKey Part Number | A25731-ND |
Manufacturer | |
Manufacturer Product Number | 350848-3 |
Description | CONN PLUG 3POS CRIMP TIN |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350848-3 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Obsolete | Wire Type Discrete |
Connector Type Plug | Contact Finish Tin |
Contact Type Male Pin | Color Natural |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 783,35000 Kč | 1 783,35 Kč |
| 10 | 1 515,96500 Kč | 15 159,65 Kč |
| Unit Price without VAT: | 1 783,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 157,85350 Kč |












