
350832-1 | |
|---|---|
DigiKey Part Number | A25272-ND |
Manufacturer | |
Manufacturer Product Number | 350832-1 |
Description | CONN HDR 3POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350832-1 Models |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color White |
Part Status Active | Insulation Height 0.550" (13.97mm) |
Connector Type | Contact Length - Post 0.215" (5.46mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 26,61200 Kč | 266,12 Kč |
| 100 | 22,60740 Kč | 2 260,74 Kč |
| 500 | 20,17854 Kč | 10 089,27 Kč |
| 1 000 | 19,21521 Kč | 19 215,21 Kč |
| 5 000 | 17,15340 Kč | 85 767,00 Kč |
| 10 000 | 16,33547 Kč | 163 354,70 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |













