Similar

350849-3 | |
|---|---|
DigiKey Part Number | A25732-ND |
Manufacturer | |
Manufacturer Product Number | 350849-3 |
Description | CONN RCPT 3POS CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350849-3 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Natural |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-480701-0 | TE Connectivity AMP Connectors | 29 676 | A1451-ND | 6,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 757,91000 Kč | 17 579,10 Kč |
| Unit Price without VAT: | 1 757,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 127,07110 Kč |












