
794271-1 | |
|---|---|
DigiKey Part Number | A25391-ND |
Manufacturer | |
Manufacturer Product Number | 794271-1 |
Description | CONN INTERFACE SEAL 3POS UMNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 794271-1 Models |
Category | Accessory Type Plug, Sealing |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Series | For Use With/Related Products Universal MATE-N-LOK Series |
Packaging Bulk | Features Splash-Proof |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,93000 Kč | 149,30 Kč |
| 25 | 13,98480 Kč | 349,62 Kč |
| 50 | 13,31280 Kč | 665,64 Kč |
| 100 | 12,67650 Kč | 1 267,65 Kč |
| 250 | 11,88236 Kč | 2 970,59 Kč |
| 500 | 11,31456 Kč | 5 657,28 Kč |
| 1 000 | 10,77386 Kč | 10 773,86 Kč |
| 2 500 | 10,09937 Kč | 25 248,42 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |






















