0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNF10-250FIB-2K

DigiKey Part Number
298-DNF10-250FIB-2KTR-ND - Tape & Reel (TR)
298-DNF10-250FIB-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DNF10-250FIB-2K
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
10-12 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Butted Seam
Terminal Type
Standard
Color
Yellow
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.220" (5.59mm)
Length - Overall
0.960" (24.38mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
1014,39000 Kč143,90 Kč
2513,99000 Kč349,75 Kč
5013,68960 Kč684,48 Kč
10013,39340 Kč1 339,34 Kč
25013,01384 Kč3 253,46 Kč
50012,73354 Kč6 366,77 Kč
1 00012,45908 Kč12 459,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,18994 Kč24 379,88 Kč
4 00011,92648 Kč47 705,92 Kč
6 00011,77488 Kč70 649,28 Kč
10 00011,58644 Kč115 864,40 Kč
14 00011,46387 Kč160 494,18 Kč
20 00011,33528 Kč226 705,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč