0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNF14-250FIB-3K

DigiKey Part Number
298-DNF14-250FIB-3KTR-ND - Tape & Reel (TR)
298-DNF14-250FIB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DNF14-250FIB-3K
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Butted Seam
Terminal Type
Standard
Color
Blue
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.160" (4.06mm)
Length - Overall
0.840" (21.34mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
1010,34400 Kč103,44 Kč
2510,04400 Kč251,10 Kč
509,83120 Kč491,56 Kč
1009,61860 Kč961,86 Kč
2509,34660 Kč2 336,65 Kč
5009,14514 Kč4 572,57 Kč
1 0008,94805 Kč8 948,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,64405 Kč25 932,15 Kč
6 0008,45729 Kč50 743,74 Kč
9 0008,34978 Kč75 148,02 Kč
15 0008,21623 Kč123 243,45 Kč
21 0008,12933 Kč170 715,93 Kč
30 0008,03819 Kč241 145,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč