PV18-10RB-3K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panduit Corp
In Stock: 7 875
Unit Price: 16,59000 Kč
Datasheet
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
PV18-10RB-3K

PV18-10RB-3K

DigiKey Part Number
298-PV18-10RB-3KTR-ND - Tape & Reel (TR)
298-PV18-10RB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV18-10RB-3K
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.860" (21.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" (3.81mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
109,61700 Kč96,17 Kč
259,34840 Kč233,71 Kč
509,15100 Kč457,55 Kč
1008,95560 Kč895,56 Kč
2508,70072 Kč2 175,18 Kč
5008,51384 Kč4 256,92 Kč
1 0008,33033 Kč8 330,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,04720 Kč24 141,60 Kč
6 0007,87338 Kč47 240,28 Kč
9 0007,77330 Kč69 959,70 Kč
15 0007,64898 Kč114 734,70 Kč
21 0007,56815 Kč158 931,15 Kč
30 0007,48330 Kč224 499,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč