
PV18-6RB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-6RB-3KTR-ND - Tape & Reel (TR) 298-PV18-6RB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-6RB-3K |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 9,34840 Kč | 233,71 Kč |
| 50 | 9,15100 Kč | 457,55 Kč |
| 100 | 8,95560 Kč | 895,56 Kč |
| 250 | 8,70072 Kč | 2 175,18 Kč |
| 500 | 8,51384 Kč | 4 256,92 Kč |
| 1 000 | 8,33033 Kč | 8 330,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,04720 Kč | 24 141,60 Kč |
| 6 000 | 7,87338 Kč | 47 240,28 Kč |
| 9 000 | 7,77330 Kč | 69 959,70 Kč |
| 15 000 | 7,64898 Kč | 114 734,70 Kč |
| 21 000 | 7,56815 Kč | 158 931,15 Kč |
| 30 000 | 7,48330 Kč | 224 499,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






