
PV18-6FNB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-6FNB-3KTR-ND - Tape & Reel (TR) 298-PV18-6FNB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-6FNB-3K |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 9,60040 Kč | 240,01 Kč |
| 50 | 9,39460 Kč | 469,73 Kč |
| 100 | 9,19080 Kč | 919,08 Kč |
| 250 | 8,93088 Kč | 2 232,72 Kč |
| 500 | 8,73894 Kč | 4 369,47 Kč |
| 1 000 | 8,55060 Kč | 8 550,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,26005 Kč | 24 780,15 Kč |
| 6 000 | 8,08161 Kč | 48 489,66 Kč |
| 9 000 | 7,97894 Kč | 71 810,46 Kč |
| 15 000 | 7,85131 Kč | 117 769,65 Kč |
| 21 000 | 7,76830 Kč | 163 134,30 Kč |
| 30 000 | 7,68125 Kč | 230 437,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




