Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-6LFB-3K

DigiKey Part Number
298-PV18-6LFB-3KTR-ND - Tape & Reel (TR)
298-PV18-6LFB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV18-6LFB-3K
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.270" (6.86mm)
Length - Overall
0.800" (20.32mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.150" (3.81mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.150" (3.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
1010,12100 Kč101,21 Kč
259,84400 Kč246,10 Kč
509,62960 Kč481,48 Kč
1009,42180 Kč942,18 Kč
2509,15512 Kč2 288,78 Kč
5008,95774 Kč4 478,87 Kč
1 0008,76457 Kč8 764,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,46681 Kč25 400,43 Kč
6 0008,28385 Kč49 703,10 Kč
9 0008,17860 Kč73 607,40 Kč
15 0008,04779 Kč120 716,85 Kč
21 0007,96267 Kč167 216,07 Kč
30 0007,87341 Kč236 202,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč