Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN14-10R-3K

DigiKey Part Number
298-PN14-10R-3KTR-ND - Tape & Reel (TR)
298-PN14-10R-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PN14-10R-3K
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.162" (4.11mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.860" (21.84mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 274
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
1012,38800 Kč123,88 Kč
2512,03760 Kč300,94 Kč
5011,77500 Kč588,75 Kč
10011,52270 Kč1 152,27 Kč
25011,19608 Kč2 799,02 Kč
50010,95456 Kč5 477,28 Kč
1 00010,71848 Kč10 718,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,35413 Kč31 062,39 Kč
6 00010,13025 Kč60 781,50 Kč
9 00010,00142 Kč90 012,78 Kč
15 0009,84136 Kč147 620,40 Kč
21 0009,73723 Kč204 481,83 Kč
30 0009,62798 Kč288 839,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč