
CD-800-13 | |
|---|---|
DigiKey Part Number | 298-20971-ND |
Manufacturer | |
Manufacturer Product Number | CD-800-13 |
Description | DIE FOR CA-800 APPLICATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 10-12 AWG |
Datasheet | Datasheet |
Category | Tool Type Die Set |
Manufacturer Panduit Corp | For Use With/Related Products Quick Connects Terminals, 10-12 AWG |
Series | Compatible Tools CA-800 |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 622,42000 Kč | 14 622,42 Kč |
| 5 | 13 891,14000 Kč | 69 455,70 Kč |
| 10 | 13 586,75300 Kč | 135 867,53 Kč |
| 25 | 13 193,88160 Kč | 329 847,04 Kč |
| Unit Price without VAT: | 14 622,42000 Kč |
|---|---|
| Unit Price with VAT: | 17 693,12820 Kč |



