0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNF10250FIBC-2K

DigiKey Part Number
298-DNF10250FIBC-2KTR-ND - Tape & Reel (TR)
298-DNF10250FIBC-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DNF10250FIBC-2K
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.960" (24.38mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Yellow
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.220" (5.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1017,38600 Kč173,86 Kč
2516,90760 Kč422,69 Kč
5016,54220 Kč827,11 Kč
10016,18530 Kč1 618,53 Kč
25015,72584 Kč3 931,46 Kč
50015,38692 Kč7 693,46 Kč
1 00015,05494 Kč15 054,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,32898 Kč24 657,96 Kč
4 00012,06246 Kč48 249,84 Kč
6 00011,90916 Kč71 454,96 Kč
10 00011,71859 Kč117 185,90 Kč
14 00011,59459 Kč162 324,26 Kč
20 00011,46456 Kč229 291,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč