0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNF10-250FIMB-D

DigiKey Part Number
298-11520-ND
Manufacturer
Manufacturer Product Number
DNF10-250FIMB-D
Description
CONN QC TAB 10-12AWG 0.250 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.960" (24.38mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.220" (5.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1028,72500 Kč287,25 Kč
2527,91040 Kč697,76 Kč
5027,31000 Kč1 365,50 Kč
10026,72210 Kč2 672,21 Kč
25025,96360 Kč6 490,90 Kč
50025,40296 Kč12 701,48 Kč
1 00024,85407 Kč24 854,07 Kč
2 50024,14552 Kč60 363,80 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč