
DNF14-250FIMB-Q | |
|---|---|
DigiKey Part Number | 298-14372-ND |
Manufacturer | |
Manufacturer Product Number | DNF14-250FIMB-Q |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.910" (23.11mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 30,53100 Kč | 305,31 Kč |
| 25 | 29,66600 Kč | 741,65 Kč |
| 50 | 29,02340 Kč | 1 451,17 Kč |
| 100 | 28,39770 Kč | 2 839,77 Kč |
| 250 | 27,59136 Kč | 6 897,84 Kč |
| 500 | 26,99586 Kč | 13 497,93 Kč |
| 1 000 | 26,41233 Kč | 26 412,33 Kč |
| 2 500 | 25,65930 Kč | 64 148,25 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |




