
T75F-C0 | |
|---|---|
DigiKey Part Number | 298-10265-ND |
Manufacturer | |
Manufacturer Product Number | T75F-C0 |
Description | SPIRAL WRAP 3/4" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.065" (1.65mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Environment Protection Weather Resistant |
Diameter - Inside, Expanded 5.000" (127.00mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.750" (19.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4NFP0C | HellermannTyton | 100 | 1436-1393-ND | 34,73070 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 897,21000 Kč | 6 897,21 Kč |
| 2 | 6 747,07500 Kč | 13 494,15 Kč |
| 3 | 6 660,63667 Kč | 19 981,91 Kč |
| 5 | 6 553,30800 Kč | 32 766,54 Kč |
| 7 | 6 483,43286 Kč | 45 384,03 Kč |
| 10 | 6 410,14300 Kč | 64 101,43 Kč |
| Unit Price without VAT: | 6 897,21000 Kč |
|---|---|
| Unit Price with VAT: | 8 345,62410 Kč |









