
HST0.8-6-XY | |
|---|---|
DigiKey Part Number | 298-13383-ND |
Manufacturer | |
Manufacturer Product Number | HST0.8-6-XY |
Description | HEATSHRINK 3/4" X 0.5' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.220" (5.59mm) | |
Recovered Wall Thickness | 0.090" (2.29mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 208,86700 Kč | 2 088,67 Kč |
| 20 | 204,35250 Kč | 4 087,05 Kč |
| 30 | 201,75567 Kč | 6 052,67 Kč |
| 50 | 198,52340 Kč | 9 926,17 Kč |
| 70 | 196,42729 Kč | 13 749,91 Kč |
| 100 | 194,22520 Kč | 19 422,52 Kč |
| Unit Price without VAT: | 208,86700 Kč |
|---|---|
| Unit Price with VAT: | 252,72907 Kč |








