Vinyl Black Legend, Yellow Background
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PST-FO

DigiKey Part Number
298-18626-ND
Manufacturer
Manufacturer Product Number
PST-FO
Description
TAG ID/RATINGS 3.5"X2" BK/YL 5PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Vinyl Black Legend, Yellow Background
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Color
Black Legend, Yellow Background
For Use With/Related Products
-
Material
Vinyl
Label Type
-
Label Size
3.50" L x 2.00" W (88.9mm x 50.8mm)
Shelf Life
48 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 249
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1338,70000 Kč338,70 Kč
10315,05400 Kč3 150,54 Kč
25306,06680 Kč7 651,67 Kč
50299,43560 Kč14 971,78 Kč
100292,94100 Kč29 294,10 Kč
250284,55732 Kč71 139,33 Kč
500278,36460 Kč139 182,30 Kč
1 000272,29891 Kč272 298,91 Kč
5 000258,68486 Kč1 293 424,30 Kč
Manufacturers Standard Package
Unit Price without VAT:338,70000 Kč
Unit Price with VAT:409,82700 Kč