Marker Pen For Marker Ties and Plates
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX-0

DigiKey Part Number
298-14049-ND
Manufacturer
Manufacturer Product Number
PX-0
Description
PEN MARKING BROAD TIP BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Marker Pen For Marker Ties and Plates
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Marker Pen
For Use With/Related Products
Marker Ties and Plates
Material
-
Features
Broad Tip, Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1285,99000 Kč285,99 Kč
12264,50500 Kč3 174,06 Kč
36255,48722 Kč9 197,54 Kč
60251,39500 Kč15 083,70 Kč
108246,76537 Kč26 650,66 Kč
252240,23127 Kč60 538,28 Kč
504235,00554 Kč118 442,79 Kč
1 008229,88748 Kč231 726,58 Kč
2 508223,31557 Kč560 075,45 Kč
Manufacturers Standard Package
Unit Price without VAT:285,99000 Kč
Unit Price with VAT:346,04790 Kč