Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2X2LG6

DigiKey Part Number
298-F2X2LG6-12-ND
Manufacturer
Manufacturer Product Number
F2X2LG6
Description
WIRE DUCT SLOTTED SCREW 12" GRAY
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.990" (50.55mm)
Manufacturer
Panduit Corp
Length
1.00' (304.80mm)
Series
Width
2.250" (57.15mm)
Packaging
Bulk
Mounting Type
Screw
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
Gray, Light
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,79000 Kč201,79 Kč
10187,68000 Kč1 876,80 Kč
25182,34680 Kč4 558,67 Kč
50178,40320 Kč8 920,16 Kč
100174,53960 Kč17 453,96 Kč
250169,55296 Kč42 388,24 Kč
500165,86992 Kč82 934,96 Kč
1 000162,26225 Kč162 262,25 Kč
Manufacturers Standard Package
Unit Price without VAT:201,79000 Kč
Unit Price with VAT:244,16590 Kč