
C3WH6 | |
|---|---|
DigiKey Part Number | 298-10596-ND |
Manufacturer | |
Manufacturer Product Number | C3WH6 |
Description | COVER DUCT PVC WHITE 3"W X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
EDA/CAD Models | C3WH6 Models |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X |
Manufacturer Panduit Corp | Height 0.370" (9.40mm) |
Series | Width 3.250" (82.55mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,16000 Kč | 466,16 Kč |
| 10 | 433,58800 Kč | 4 335,88 Kč |
| 25 | 421,21160 Kč | 10 530,29 Kč |
| 50 | 412,07740 Kč | 20 603,87 Kč |
| 120 | 400,80633 Kč | 48 096,76 Kč |
| 360 | 387,06839 Kč | 139 344,62 Kč |
| 600 | 380,83128 Kč | 228 498,77 Kč |
| 1 080 | 373,77101 Kč | 403 672,69 Kč |
| 2 520 | 367,19203 Kč | 925 323,92 Kč |
| Unit Price without VAT: | 466,16000 Kč |
|---|---|
| Unit Price with VAT: | 564,05360 Kč |













