Wire Duct White Solid (Raceway), Base 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS3X3WH6NM

DigiKey Part Number
298-18317-ND
Manufacturer
Manufacturer Product Number
FS3X3WH6NM
Description
WIRE DUCT SOLID BASE 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid (Raceway), Base 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
3.251" (82.58mm)
Series
Features
No Mounting Holes
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
White
Wire Duct Type
Solid (Raceway), Base
Base Product Number
Height
3.000" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 517,11000 Kč1 517,11 Kč
101 410,62500 Kč14 106,25 Kč
251 370,20360 Kč34 255,09 Kč
601 332,60650 Kč79 956,39 Kč
1201 303,52258 Kč156 422,71 Kč
3001 280,60503 Kč384 181,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 517,11000 Kč
Unit Price with VAT:1 835,70310 Kč