Cover - Wire Duct, Snap In with Protective Film Gray, Light 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3LG6-F

DigiKey Part Number
298-10595-ND
Manufacturer
Manufacturer Product Number
C3LG6-F
Description
DUCT COVER PROTECTIVE FILM 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In with Protective Film Gray, Light 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In with Protective Film
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X
Height
0.370" (9.40mm)
Width
3.250" (82.55mm)
Length
72.000" (182.80mm, 6.00')
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20463,95100 Kč9 279,02 Kč
Unit Price without VAT:463,95100 Kč
Unit Price with VAT:561,38071 Kč