FS3X1LG6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 505,03350 Kč
Datasheet
Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS3X1LG6

DigiKey Part Number
298-21353-ND
Manufacturer
Manufacturer Product Number
FS3X1LG6
Description
WIRE DUCT SOLID BASE SCREW 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
3.251" (82.58mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Gray, Light
Wire Duct Type
Solid (Raceway), Base
Base Product Number
Height
0.970" (24.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181-31001HellermannTyton0181-31001-ND505,03350 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 090,22000 Kč1 090,22 Kč
101 013,65700 Kč10 136,57 Kč
25984,64680 Kč24 616,17 Kč
50963,22020 Kč48 161,01 Kč
120936,78900 Kč112 414,68 Kč
360904,57458 Kč325 646,85 Kč
600902,45205 Kč541 471,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 090,22000 Kč
Unit Price with VAT:1 319,16620 Kč