Cover - Wire Duct, Snap In Blue 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3IB6

DigiKey Part Number
298-18208-ND
Manufacturer
Manufacturer Product Number
C3IB6
Description
COVER DUCT PVC BLUE 3"X 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Blue 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
EDA/CAD Models
C3IB6 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X
Manufacturer
Panduit Corp
Height
0.370" (9.40mm)
Series
Width
3.250" (82.55mm)
Packaging
Bulk
Length
72.000" (182.80mm, 6.00')
Part Status
Active
Color
Blue
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1551,20000 Kč551,20 Kč
10512,64500 Kč5 126,45 Kč
25498,00520 Kč12 450,13 Kč
50487,19980 Kč24 359,99 Kč
120473,86183 Kč56 863,42 Kč
360457,60883 Kč164 739,18 Kč
600450,23072 Kč270 138,43 Kč
1 080441,87919 Kč477 229,53 Kč
2 520438,43824 Kč1 104 864,36 Kč
Manufacturers Standard Package
Unit Price without VAT:551,20000 Kč
Unit Price with VAT:666,95200 Kč