
FS3X1LG6NM | |
|---|---|
DigiKey Part Number | 298-21354-ND |
Manufacturer | |
Manufacturer Product Number | FS3X1LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 0.970" (24.64mm) | |
Length | 6.00' (1.83m) | |
Width | 3.251" (82.58mm) | |
Mounting Type | - | |
Features | No Mounting Holes | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 037,93000 Kč | 1 037,93 Kč |
| 10 | 965,13100 Kč | 9 651,31 Kč |
| 25 | 937,52720 Kč | 23 438,18 Kč |
| 50 | 917,13380 Kč | 45 856,69 Kč |
| 120 | 891,96883 Kč | 107 036,26 Kč |
| 360 | 861,30181 Kč | 310 068,65 Kč |
| 600 | 856,78140 Kč | 514 068,84 Kč |
| Unit Price without VAT: | 1 037,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 255,89530 Kč |









