
FS3X2BL6NM | |
|---|---|
DigiKey Part Number | 298-18312-ND |
Manufacturer | |
Manufacturer Product Number | FS3X2BL6NM |
Description | WIRE DUCT SOLID BASE 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.251" (82.58mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.990" (50.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,35000 Kč | 1 202,35 Kč |
| 10 | 1 117,97600 Kč | 11 179,76 Kč |
| 25 | 1 085,97440 Kč | 27 149,36 Kč |
| 50 | 1 062,33920 Kč | 53 116,96 Kč |
| 120 | 1 033,17683 Kč | 123 981,22 Kč |
| 360 | 1 001,10064 Kč | 360 396,23 Kč |
| Unit Price without VAT: | 1 202,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 454,84350 Kč |









