
FS3X2LG6 | |
|---|---|
DigiKey Part Number | 298-21355-ND |
Manufacturer | |
Manufacturer Product Number | FS3X2LG6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | FS3X2LG6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.251" (82.58mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.990" (50.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 318,04000 Kč | 1 318,04 Kč |
| 10 | 1 225,56900 Kč | 12 255,69 Kč |
| 25 | 1 190,46920 Kč | 29 761,73 Kč |
| 50 | 1 164,54480 Kč | 58 227,24 Kč |
| 120 | 1 132,56392 Kč | 135 907,67 Kč |
| 360 | 1 103,40292 Kč | 397 225,05 Kč |
| Unit Price without VAT: | 1 318,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 594,82840 Kč |











