Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2X3IB6

DigiKey Part Number
298-18270-ND
Manufacturer
Manufacturer Product Number
F2X3IB6
Description
WIRE DUCT SLOTTED SCREW 6' BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
F2X3IB6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
2.250" (57.15mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Blue
Wire Duct Type
Slotted (Raceway), Base
Base Product Number
Height
3.010" (76.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 504,93000 Kč1 504,93 Kč
101 399,22300 Kč13 992,23 Kč
251 359,13320 Kč33 978,33 Kč
601 321,83817 Kč79 310,29 Kč
1201 292,99733 Kč155 159,68 Kč
3001 269,64407 Kč380 893,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 504,93000 Kč
Unit Price with VAT:1 820,96530 Kč