
F1X2IB6 | |
|---|---|
DigiKey Part Number | 298-18259-ND |
Manufacturer | |
Manufacturer Product Number | F1X2IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1X2IB6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Blue |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 2.010" (51.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 042,13000 Kč | 1 042,13 Kč |
| 10 | 969,03700 Kč | 9 690,37 Kč |
| 25 | 941,30680 Kč | 23 532,67 Kč |
| 50 | 920,82520 Kč | 46 041,26 Kč |
| 120 | 895,55942 Kč | 107 467,13 Kč |
| 360 | 864,76706 Kč | 311 316,14 Kč |
| 600 | 860,43505 Kč | 516 261,03 Kč |
| Unit Price without VAT: | 1 042,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 260,97730 Kč |





