Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1.5X2IB6

DigiKey Part Number
298-21418-ND
Manufacturer
Manufacturer Product Number
G1.5X2IB6
Description
WIRE DUCT SLOTTED SCREW 6' BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
G1.5X2IB6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.010" (51.05mm)
Length
6.00' (1.83m)
Width
1.750" (44.45mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 192,06000 Kč1 192,06 Kč
101 108,33700 Kč11 083,37 Kč
251 076,61800 Kč26 915,45 Kč
501 053,18820 Kč52 659,41 Kč
1201 024,27017 Kč122 912,42 Kč
360991,96653 Kč357 107,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 192,06000 Kč
Unit Price with VAT:1 442,39260 Kč